
Battery backup circuit with 4.65V reset, watchdog timer, and power fail input. Features a 4.5V to 4.73V reset threshold, 4.75V to 5.5V operating voltage, and 1.95mA maximum supply current. This through-hole component, housed in a PDIP package, offers a 35ms reset timeout and totem-pole output. Operating temperature range is -40°C to 85°C with 400mW power dissipation.
Analog Devices ADM690AN technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM690AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.