
Battery backup circuit featuring a 4.65V reset threshold, active low reset output, and a 70ms reset delay. This integrated circuit includes a watchdog timer and power fail input, with a 35ms reset timeout. It operates from a 4.75V to 5.5V supply voltage, drawing a maximum of 1.95mA. Packaged in a 8-pin PDIP for through-hole mounting, it offers a maximum power dissipation of 400mW and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM690ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM690ANZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM690ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
