
Surface mount battery backup circuit with adjustable reset and watchdog timers. Features a 4.65V threshold voltage, active high/low reset, and a watchdog timer. Operates with a maximum supply voltage of 5.5V and a supply current of 100µA. Includes battery backup and low VCC status outputs, with a 250mA output current capability. Rated for operation between -40°C and 85°C, with a maximum power dissipation of 700mW.
Sign in to ask questions about the Analog Devices ADM691AARN-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM691AARN-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM691AARN-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
