
Microprocessor supervisor with battery backup switchover, featuring adjustable reset and watchdog periods. Monitors a single voltage with a 4.65V threshold, offering undervoltage at 4.5V and overvoltage at 4.75V. Includes chip enable signals, low VCC status outputs, and a 250mA output current capability. Operates from 0V to 5.5V with a maximum supply current of 100uA. Packaged in a 1.05mm height TSSOP for surface mounting.
Analog Devices ADM691AARUZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM691AARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
