The ADM691AARW is a battery backup circuit with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 762mW and a maximum supply current of 100uA. The device is available in a SOIC-16 package and is not RoHS compliant. It has a reset threshold voltage of 4.65V and a reset timeout of 140ms. The circuit is designed to operate on a supply voltage range of 0-5.5V.
Analog Devices ADM691AARW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Packaging | Rail/Tube |
| Power Dissipation | 762mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM691AARW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.