
Surface mount battery backup circuit featuring adjustable reset and watchdog periods, with a 4.65V threshold voltage. This integrated circuit offers backup battery switchover, chip enable signals, and monitors a single voltage input. It includes watchdog timer functionality, low VCC status outputs, and a 250mA output current. Operating across a -40°C to 85°C temperature range, it supports a maximum supply voltage of 5.5V and a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM691AARW-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM691AARW-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 762mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 1.3V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM691AARW-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
