
Microprocessor supervisor IC featuring backup battery switchover, with a 4.65V threshold voltage. Includes adjustable watchdog timer and a 50 ms nominal adjustable reset period. Monitors a single voltage with active high/low reset outputs and provides low VCC status output. Operates from 4.75V to 5.5V supply voltage, with a maximum supply current of 1.95mA. Packaged in PDIP for through-hole mounting, with a maximum power dissipation of 600mW.
Analog Devices ADM691AN technical specifications.
| Package/Case | PDIP |
| Input Current | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 4.25V |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM691AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
