
This surface mount battery backup circuit features a 4.65V threshold voltage and monitors a single input. It includes an adjustable watchdog timer and provides backup battery switchover. The component offers a 50 ms nominal adjustable reset period, with reset delay and timeout times of 70 ms and 35 ms respectively. Operating supply voltage ranges from 4.75V to 5.5V, with a maximum supply current of 1.95mA. The device is housed in a SOIC package with a maximum power dissipation of 600mW.
Sign in to ask questions about the Analog Devices ADM691AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM691AR technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM691AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
