
Surface mount microprocessor supervisor with backup battery switchover. Features a 4.65V threshold voltage, adjustable watchdog timer, and 50 ms nominal adjustable reset period. Includes chip enable signals, low VCC status outputs, and a 100mA output current. Operates from 4.75V to 5.5V with a maximum supply current of 1.95mA. Rated for -40°C to 85°C, this component is supplied in tape and reel packaging.
Analog Devices ADM691AR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM691AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.