
The ADM691AR-REEL7 is a single reset IC from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum reset threshold voltage of 4.73V and a minimum reset threshold voltage of 4.5V. The IC operates within a supply voltage range of 4.75V to 5.5V and has a power dissipation of 600mW. It is packaged in a surface-mount SOIC package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
