
Surface mount microprocessor supervisor with battery backup switchover, featuring an adjustable watchdog timer and 50 ms nominal adjustable reset period. Monitors a single voltage with a 4.65V threshold, offering undervoltage at 4.5V and overvoltage at 4.73V. Includes chip enable signals, low VCC status output, and a backup battery status output. Operates from a 4.75V to 5.5V supply, with a maximum supply current of 1.95mA and a typical operating supply current of 100µA. Dissipates up to 600mW and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADM691ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM691ARZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM691ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
