
Microprocessor supervisor IC featuring backup battery switchover and watchdog timer. Monitors a single voltage with a 4.4V threshold, offering active-low reset and a 250mA output current. Operates from 1V to 5.5V with a maximum supply current of 100uA. Packaged in SOIC for surface mounting, with a reset delay of 280ms and timeout of 140ms. Maximum power dissipation is 500mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM692AARN-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM692AARN-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
