
Microprocessor supervisor IC featuring backup battery switchover and watchdog timer. Monitors a single voltage with a 4.4V threshold, providing an active low reset signal with a 280ms delay. Operates from 1V to 5.5V supply voltage, drawing a maximum of 100uA. Includes power fail warning and a 250mA output current capability. Packaged in a lead-containing SOIC for surface mounting, with operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM692AARNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM692AARNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
