
1-channel power supply management circuit featuring a watchdog timer and active-low reset. This through-hole component monitors a single voltage with reset thresholds between 4.25V and 4.48V. It operates within a supply voltage range of 4.5V to 5.5V, drawing a maximum supply current of 1.95mA. The circuit offers a reset delay time of 70ms and a reset timeout of 35ms, with a maximum power dissipation of 400mW. Packaged in PDIP-8, it operates from -40°C to 85°C.
Analog Devices ADM692AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.48V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM692AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
