
Microprocessor supervisor IC featuring backup battery switchover and a watchdog timer. Offers a 4.4V threshold voltage, 4.25V undervoltage threshold, and 4.5V overvoltage threshold. Provides a power fail warning and a reset delay time of 280ms. Maximum output current is 250mA, with a maximum supply voltage of 5.5V and a maximum supply current of 100uA. Packaged in SOIC N for surface mounting, operating between -40°C and 85°C with 700mW power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset Delay Time | 280ms |
| RoHS Compliant | No |
| Series | ADM693A |
| Supply Current | 100uA |
| Threshold Voltage | 4.4V |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
