
Surface mount battery backup circuit with watchdog timer, featuring active high/low reset and a 4.4V threshold voltage. This power management IC monitors one voltage, offers a 250mA output current, and operates within a 0V to 5.5V supply voltage range. It includes a power fail warning and a reset timeout of 140ms. The component is RoHS compliant, packaged in SOIC W, and has a maximum power dissipation of 762mW.
Analog Devices ADM693AARWZ technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Packaging | Rail/Tube |
| Power Dissipation | 762mW |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM693AARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
