
1-channel power supply management circuit, SOIC package, surface mount. Features a watchdog timer and reset functionality with active high/low outputs. Monitors a single voltage with undervoltage threshold at 4.25V and overvoltage threshold at 4.48V. Operates from 4.5V to 5.5V supply voltage with a maximum supply current of 1.95mA. Offers a reset delay of 70ms and a reset timeout of 35ms. Maximum power dissipation is 600mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM693AR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Overvoltage Threshold | 4.48V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM693AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
