
Surface mount battery backup circuit with watchdog timer, featuring a 4.4V threshold voltage and 100mA output current. This integrated circuit monitors a single voltage, providing active high/low reset with a 35ms timeout. Operating within a 4.5V to 5.5V supply voltage range, it offers a maximum power dissipation of 600mW and a maximum operating temperature of 85°C.
Analog Devices ADM693ARZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM693ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
