
Microprocessor supervisor with battery backup switchover, watchdog timer, and power fail warning. Features a 4.65V threshold voltage, active-low reset, and 100mA output current. Operates from a 4.75V to 5.5V supply voltage with a maximum supply current of 1.95mA. Includes a 280ms reset delay and 140ms reset timeout. Packaged in a DIP through-hole mount, with dimensions of 10.92mm length, 7.11mm width, and 4.95mm height.
Analog Devices ADM694ANZ technical specifications.
| Package/Case | DIP |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM694ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
