
Microprocessor supervisor IC featuring backup battery switchover and adjustable reset period. Monitors a single voltage with undervoltage threshold at 4.5V and overvoltage threshold at 4.73V, with a general threshold voltage of 4.65V. Includes a watchdog timer and offers active high/active low reset outputs with a reset delay time of 280ms and reset timeout of 140ms. Operates from a minimum supply voltage of 4.75V to a maximum of 5.5V, with a maximum supply current of 1.95mA. Packaged in PDIP for through-hole mounting, with a maximum power dissipation of 600mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM695AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM695AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM695AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
