
Surface mount microprocessor supervisor IC featuring backup battery switchover and adjustable reset period. Monitors a single voltage with a threshold range of 4.5V to 4.73V. Offers active high/low reset with delay times of 280ms and timeout of 140ms. Operates from 4.75V to 5.5V supply with a maximum supply current of 1.95mA. Includes a watchdog timer and is packaged in SOIC.
Sign in to ask questions about the Analog Devices ADM695AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM695AR technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM695AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.