
This microprocessor supervisor IC features backup battery switchover and an adjustable reset period. It monitors a single voltage with a threshold range of 4.5V to 4.73V. The device operates from a 4.75V to 5.5V supply, consuming a maximum of 1.95mA. It includes a watchdog timer and provides active high/active low reset signals with a 140ms timeout. Packaged in SOIC for surface mounting, this component is supplied in tape and reel.
Analog Devices ADM695ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM695ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
