
1-channel power supply management circuit featuring a watchdog timer and battery backup functionality. This integrated circuit operates within a supply voltage range of 4.75V to 5.5V, with a threshold voltage of 4.65V. It monitors a single input, offering reset capabilities that are active high/low with a 280ms reset delay and 140ms reset timeout. Housed in a CDIP package for through-hole mounting, it supports an extended operating temperature range from -55°C to 125°C and has a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM695SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM695SQ technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM695SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
