
This integrated circuit is a microprocessor supervisor featuring backup battery switchover, an adjustable low line voltage monitor, and an adjustable watchdog timer. It offers active high/active low reset with a 70ms reset delay and a 35ms reset timeout. The device operates from a 3V to 5.5V supply voltage, drawing a maximum of 1.95mA. It includes low line, power fail, and watchdog status outputs, and a 100mA output current capability. Packaged in a 1-element PDIP with through-hole mounting, this RoHS compliant component has a power dissipation of 600mW and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
