
The ADM696AR-REEL is a general purpose IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It has a power dissipation of 600mW and is packaged in a SOIC W package. The IC operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Analog Devices ADM696AR-REEL technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 1.3V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM696AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
