
Microprocessor supervisor IC featuring backup battery switchover, an adjustable low line voltage monitor, and an adjustable watchdog timer. This surface mount component, housed in a SOIC package, operates from 3V to 5.5V with a maximum supply current of 1.95mA. It provides active high/active low reset outputs with a 70ms reset delay and a 35ms reset timeout, alongside power fail and watchdog status outputs. With a maximum power dissipation of 600mW and an operating temperature range of -55°C to 125°C, this RoHS compliant device is supplied in tape and reel packaging.
Analog Devices ADM696ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM696ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
