
1-channel power supply management circuit, featuring a 3V to 5.5V operating voltage range and a 1.3V threshold voltage. This through-hole mounted integrated circuit offers active high/active low reset functionality with a 70ms reset delay and 35ms reset timeout. It includes a watchdog timer and operates with a maximum supply current of 1.95mA. The component is housed in a PDIP-16 plastic package and has a maximum power dissipation of 600mW, with an operating temperature range of -55°C to 85°C.
Analog Devices ADM697AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM697AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
