
Microprocessor supervisor IC featuring adjustable low line voltage monitoring and an adjustable watchdog timer. This through-hole component offers active high/low reset with a 70ms reset delay and 35ms reset timeout. It includes chip enable signals, low line, power fail, and watchdog status outputs, with a 100mA output current capability. Operating from a 3V to 5.5V supply, it has a maximum power dissipation of 600mW and a maximum supply current of 1.95mA. Packaged in PDIP, this component operates across a -55°C to 125°C temperature range.
Analog Devices ADM697ANZ technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM697ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
