
Surface mount battery backup circuit featuring adjustable low line voltage monitoring and an adjustable watchdog timer. This integrated circuit offers active high/active low reset with a 70ms reset delay and 35ms reset timeout. It includes chip enable signals, low line, power fail, and watchdog status outputs, with a maximum operating temperature of 125°C and a minimum of -55°C. Power dissipation is 600mW with a maximum supply voltage of 5.5V and a minimum of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM697ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM697ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
