
Surface mount microprocessor supervisory circuit with active high/active low reset functionality. Features a watchdog timer and monitors a single voltage with a threshold of 4.65V, including undervoltage at 4.5V and overvoltage at 4.73V. Operates from a 3V to 5.5V supply, drawing a maximum of 1.95mA. Offers reset delay times of 280ms and reset timeout of 140ms. Packaged in SOIC for tape and reel, with a maximum power dissipation of 375mW and an operating temperature range of -40°C to 85°C.
Analog Devices ADM699ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 375mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM699ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
