
Low cost microprocessor supervisory circuit featuring a single monitored voltage with a threshold of 4.65V, operating from 1V to 5.5V. Includes active low reset with a 280ms delay and a 160ms timeout, plus a watchdog timer. This through-hole component, housed in a PDIP package, offers a maximum power dissipation of 727mW and a maximum supply current of 250uA. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Analog Devices ADM705ANZ technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM705ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
