
Surface mount microprocessor supervisory circuit featuring a single monitored voltage with a reset threshold of 4.65V, active low output, and a reset delay time of 280ms. This power management IC operates within a 1V to 5.5V supply voltage range, drawing a maximum supply current of 250µA. It includes a watchdog timer and a maximum power dissipation of 470mW, with an operating temperature range of -40°C to 85°C. Packaged in SOIC on tape and reel, this component is suitable for general power management applications.
Analog Devices ADM705AR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 250uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM705AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.