Surface mount microprocessor supervisory circuit with active-low reset and watchdog timer functionality. Features a 4.5V undervoltage threshold and 4.75V overvoltage threshold, with a typical reset delay of 280ms. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 250uA. Packaged in a 5mm x 4mm x 1.5mm SOIC case, this RoHS compliant component offers a maximum power dissipation of 470mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM705ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM705ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
