
Surface mount microprocessor supervisory circuit featuring a single monitored voltage with a reset threshold of 4.65V, active low output, and a reset delay of 280ms. This integrated circuit operates from 1V to 5.5V with a maximum supply current of 250µA and a power dissipation of 470mW. It includes a watchdog timer and is packaged in a 5mm x 4mm x 1.5mm SOIC case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM705ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM705ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.25V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM705ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
