
2-channel power supply management circuit featuring a simple reset/power-on reset function. Monitors one voltage with a reset threshold range of 4.25V to 4.5V. Operates with a supply voltage from 1V to 5.5V and a maximum supply current of 250uA. Includes a watchdog timer and active-low, totem-pole output. Packaged in a PDIP-8 through-hole mount, with a maximum power dissipation of 727mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM706AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM706AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 250uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM706AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
