
This surface mount, SOIC packaged microprocessor supervisory circuit monitors a single voltage input, featuring a reset threshold voltage range of 4.25V to 4.5V. It operates with a supply voltage from 1V to 5.5V and consumes a maximum supply current of 250uA. The device includes a watchdog timer and provides an active-low, totem-pole output with a reset delay time of 280ms and a reset timeout of 160ms. Maximum power dissipation is 470mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM706AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM706AR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 250uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM706AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
