
Surface mount microprocessor supervisory circuit with a 3V voltage monitoring capability. Features a single monitored input and a single voltage monitored, with reset thresholds ranging from 4.25V to 4.5V. Operates with a maximum supply voltage of 5.5V and a typical supply current of 250uA. Includes a watchdog timer and active-low, totem-pole output. Packaged in a SOIC case on tape and reel, with a maximum power dissipation of 470mW and an operating temperature range of -40°C to 85°C.
Analog Devices ADM706AR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 250uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM706AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
