
3V Voltage Monitoring Microprocessor Supervisory Circuit. This surface mount integrated circuit features a single monitored voltage input with a reset threshold voltage range of 4.25V to 4.5V. It offers active low reset with a 280ms reset delay time and a 160ms reset timeout. Operating with a supply voltage range of 1V to 5.5V, it has a maximum supply current of 250µA and a power dissipation of 470mW. The output is TOTEM-POLE, and it includes a watchdog timer.
Analog Devices ADM706AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 250uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM706AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
