The ADM706ARZ is a dual channel power management IC from Analog Devices, designed for industrial temperature applications. It operates within a supply voltage range of 1 to 5.5V and is packaged in a SOP8 package. The device has 8 terminals and a pin count of 8, with a width of 3.9mm and a length of 4.9mm. It is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADM706ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM706ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM706ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.