
Surface mount microprocessor supervisory circuit with active-low, totem-pole output. Features a single monitored voltage input with a threshold voltage of 4.4V, an overvoltage threshold of 4.5V, and an undervoltage threshold of 1.25V. Includes a watchdog timer and provides a reset delay time of 280ms and reset timeout of 160ms. Operates from 1V to 5.5V supply voltage with a maximum supply current of 250uA. Maximum power dissipation is 470mW, with operating temperatures ranging from -40°C to 85°C.
Analog Devices ADM706ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM706ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
