
Through-hole mounted microprocessor supervisory circuit with a PDIP package, monitoring a single voltage input. Features include a 3V reset threshold, active-high reset output with a 280ms delay, and a watchdog timer. Operates from 1V to 5.5V supply voltage with a maximum supply current of 350uA. Maximum power dissipation is 727mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM706PANZ technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM706PANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
