
Analog Devices ADM706PAR-REEL technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Supply Current | 350uA |
| Threshold Voltage | 2.63V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM706PAR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
