
1-channel power supply management IC featuring a simple reset/power-on reset function. Monitors a single voltage with reset thresholds between 2.55V and 2.7V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 350uA. Includes a watchdog timer and active-low reset output with a 280ms delay. Packaged in an 8-pin PDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 350uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
