
This surface mount, SOIC packaged microprocessor supervisory circuit monitors a single voltage with a threshold range of 2.55V to 2.7V. It features active low reset with a 280ms delay and a 160ms timeout, and includes a watchdog timer. Operating from 1V to 5.5V, it consumes a maximum of 350µA supply current. The component offers a 2.7V overvoltage threshold and a 1.25V undervoltage threshold, with a maximum power dissipation of 470mW. This RoHS compliant device is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADM706RARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM706RARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM706RARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
