
3V voltage monitoring microprocessor supervisory circuit with active-low, totem-pole output. Features a single monitored voltage input with reset thresholds at 2.85V (undervoltage) and 3V (overvoltage). Includes a watchdog timer and reset delay of 280ms, with a reset timeout of 160ms. Operates from 1V to 5.5V supply voltage, consuming 250uA typical supply current. Packaged in a 1-element PDIP for through-hole mounting, with dimensions of 10.16mm length, 7.11mm width, and 4.95mm height.
Analog Devices ADM706SANZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM706SANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
