
3V Voltage Monitoring Microprocessor Supervisory Circuit, a surface mount IC in a SOIC package, offers precise voltage monitoring with a reset threshold range of 2.85V to 3V. This component features a watchdog timer, active-low reset with a 280ms delay, and a 160ms reset timeout. Operating from 1V to 5.5V, it consumes a maximum of 350µA supply current and has a power dissipation of 470mW. Suitable for applications requiring reliable power-on reset and voltage supervision, it operates within a temperature range of -40°C to 85°C.
Analog Devices ADM706SARZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM706SARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
