
Microprocessor supervisory circuit featuring a single monitored input and voltage, with a reset threshold voltage range of 4.5V to 4.75V. This through-hole component offers active high/active low reset with a reset delay time of 280ms and a reset timeout of 160ms. Operating with a supply voltage range of 1V to 5.5V and a maximum supply current of 250µA, it has a maximum output current of 20mA and a power dissipation of 727mW. The PDIP package measures 9.27mm in length, 7.24mm in width, and 3.43mm in height, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM707ANZ technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Termination | Through Hole |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM707ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
