
The ADM707AR from Analog Devices is a simple reset/power-on reset IC with a maximum supply voltage of 5.5V and a maximum supply current of 250uA. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device has a reset timeout of 160ms and a threshold voltage of 4.65V. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM707AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reset | Active High/Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 250uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM707AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
