
Surface mount microprocessor supervisory circuit featuring a 4.5V to 4.75V reset threshold range. This integrated circuit operates from a 1V to 5.5V supply voltage, drawing a maximum of 250µA. It offers active high/low reset with a 280ms reset delay and 160ms reset timeout. The component is packaged in SOIC with a maximum power dissipation of 470mW and an operating temperature range of -40°C to 85°C.
Analog Devices ADM707AR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 250uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM707AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
