
Surface mount microprocessor supervisory circuit featuring a single monitored voltage with a reset threshold range of 4.5V to 4.75V. This integrated circuit operates within a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 250µA. It offers active high/active low reset with a reset delay time of 280ms and a reset timeout of 160ms. The component is packaged in SOIC for tape and reel distribution, with a maximum power dissipation of 470mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM707ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM707ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM707ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
